| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 9030.90.66.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 0.8 to 1.8 | |
| 1VDC to 5.5VDC | |
| LP38853 | |
| -40 | |
| 125 |
This LP38853EVAL power management development kit from Texas Instruments is the best tool during the design phase.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
