| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1.5 |
| Output Type | Adjustable |
| Output Voltage (V) | 0.8 to 1.8 |
| Maximum Output Current (A) | 1.5 |
| Minimum Input Voltage (V) | 0.93 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Dropout Voltage @ Current (V) | 0.165@1500mA |
| Line Regulation | 0.04%/V(Typ) |
| Load Regulation | 0.2%/A(Typ) |
| Maximum Quiescent Current (mA) | 8.5 |
| Junction to Ambient | 34.3°C/W |
| Junction to Case | 37.6°C/W |
| Special Features | Current Limit|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 4.49 |
| Package Width | 8.89 |
| Package Length | 10.1 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| Pin Count | 8 |
| Lead Shape | Gull-wing |