| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.8 | |
| 2.5 | |
| 6 | |
| 0.014%/V | |
| 40°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

