Texas InstrumentsLP3879MR-1.2Linear Regulators

LDO Regulator Pos 1.2V 0.8A 8-Pin HSOIC EP Tube

Having trouble maintaining a steady voltage? This LDO LP3879MR-1.2 linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.8 A. By only needing an input voltage of 2.5 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. By operating at a line regulation of 0.014%/V you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.