| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1 |
| Output Type | Adjustable |
| Output Voltage (V) | 1.2 to 19.8 |
| Maximum Output Current (A) | 0.8 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 20 |
| Maximum Dropout Voltage @ Current (V) | 0.42@800mA |
| Reference Voltage (V) | 1.212 |
| Line Regulation | 0.005%/V(Typ) |
| Load Regulation | -0.2%/A(Typ) |
| Maximum Quiescent Current (mA) | 2.1 |
| Typical Ground Current @ Full Load (mA) | 1.6 |
| Junction to Ambient | 138°C/W |
| Junction to Case | 5°C/W |
| Special Features | Current Limit|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 12 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 12 |
| Lead Shape | No Lead |