| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 1.8 | |
| 1.5 | |
| 2.5 | |
| 7 | |
| 0.05@150mA|0.45@1.5A | |
| 0.02%(Typ) | |
| 0.06%(Typ) | |
| 65.2°C/W | |
| 47.2°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.56 |
| Package Length | 6.5 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

