| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 5 | |
| 1.5 | |
| 2.5 | |
| 7 | |
| 0.05@150mA|0.45@1.5A | |
| 0.02%(Typ) | |
| 0.06%(Typ) | |
| 60°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

