25-50% Off

Texas InstrumentsLP38692SD-5.0/NOPBLinear Regulators

LDO Regulator Pos 5V 1A 6-Pin WSON EP T/R

Total In Stock: 4,962 parts

Regional Inventory: 3,962

    Total$0.99Price for 1

    3,962 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Malaysia
         
      • Price: $0.9944
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 962 parts
      • Price: $0.9944
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $0.9095
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2243+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,000 parts
      • Price: $1.0938

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.