| Compliant | |
| EAR99 | |
| Active | |
| 9030.90.66.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1500 | |
| 2.7VDC to 5.5VDC | |
| LP38502-ADJ |
Manage power by messing around with this LP38502SD-ADJEV power management development kit manufactured by Texas Instruments. Its output produces a current of 1500 mA.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

