| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±3.5 |
| Output Type | Adjustable |
| Output Voltage (V) | 0.6 to 5 |
| Maximum Output Current (A) | 1.5 |
| Minimum Input Voltage (V) | 2.7 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Dropout Voltage @ Current (V) | 0.275@1.5A |
| Line Regulation | 0.04%/V(Typ) |
| Load Regulation | 0.18%/A(Typ) |
| Typical Ground Current @ Full Load (mA) | 2 |
| Junction to Ambient | 80°C/W(Typ) |
| Junction to Case | 16°C/W(Typ) |
| Special Features | Current Limit|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 8 |
| Lead Shape | No Lead |