Texas InstrumentsLP3470M5-4.63Supervisory Circuits

Processor Supervisor 4.63V 1 Active Low/Open Drain 5-Pin SOT-23 T/R

This voltage monitor LP3470M5-4.63 voltage monitor IC from Texas Instruments makes protecting components in your circuit easy. This device has a maximum power dissipation of 300 mW. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 0.5 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.5837 V and a maximum of 4.6763 V. This voltage supervisor IC has an operating temperature range of -20 °C to 85 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.