| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 4 | |
| Rail to Rail Output | |
| 8 | |
| 5 to 20 | |
| 8000(Typ) | |
| Open Collector | |
| ±15|30 | |
| 5@30V | |
| 3 | |
| 30 | |
| ±15 | |
| 113.98 | |
| 110 to 150 | |
| 0.025@5V | |
| 30@5V | |
| 0.1@5V | |
| 70 | |
| 0 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
By comparing input voltages and currents with this LP339DE4 comparator circuit from Texas Instruments your output will be a digital or binary signal indicating which of the two signals is larger. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This comparator has a temperature range of 0 °C to 70 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

