Texas InstrumentsLP2992IM5-1.8Linear Regulators

LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R

Having trouble maintaining a steady voltage? This LDO LP2992IM5-1.8 linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.005@1mA|0.1@50mA|0.26@150mA|0.45@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a line regulation of 0.014%/V you can provide a constant voltage at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.009@1mA|0.125@50mA|0.325@150mA|0.575@250mA V.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.