| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±3.5 |
| Output Type | Fixed |
| Output Voltage (V) | 1.5 |
| Maximum Output Current (A) | 0.25 |
| Minimum Input Voltage (V) | 2.2 |
| Maximum Input Voltage (V) | 16 |
| Maximum Dropout Voltage @ Current (V) | 0.009@1mA|0.125@50mA|0.325@150mA|0.575@250mA |
| Line Regulation | 0.014%/V |
| Junction to Ambient | 169.7°C/W |
| Junction to Case | 122.6°C/W |
| Special Features | Current Limit|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |