| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542330001 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.75 | |
| Fixed | |
| 1.8 | |
| 0.5 | |
| 2.1 | |
| 16 | |
| 0.014%/V | |
| 0.4%V(Typ) | |
| 160°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO LP2989AIM-1.8 linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±0.75 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.1 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 0.4%V(Typ) and line regulation of 0.014%/V you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

