| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2.5 | |
| 16 | |
| 0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA | |
| 0.014%/V | |
| 169°C/W | |
| 121.8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Use this LDO LP2985IM5-3.3 linear regulator from Texas Instruments to vary your voltage levels to your desired level. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.0001@0mA|0.007@1mA|0.04@10mA|0.12@50mA|0.28@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a line regulation of 0.014%/V your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

