Texas InstrumentsLP2985AIM5-3.3Linear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

Maintain a steady voltage level with this LDO LP2985AIM5-3.3 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.001@0mA|0.007@1mA|0.04@10mA|0.12@50mA|0.28@150mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2.5 V and a max of 16 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a line regulation of 0.014%/V a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

990 parts: Ships in 5 days

    Total$1.80Price for 1

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 990 parts
      • Price: $1.800

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.