Texas InstrumentsLP2985-33DBVTLinear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

This LDO LP2985-33DBVT linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.04@10mA|0.12@50mA|0.28@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a line regulation of 0.014%/V is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA V.

Import TariffMay apply to this part

6,000 parts: Ships tomorrow

    Total$136.05Price for 250

    • (250)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 6,000 parts
      • Price: $0.5442

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.