Texas InstrumentsLP2981IM5-3.3/NOPBLinear Regulators

LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R

Total In Stock: 7,875 parts

Regional Inventory: 4,875

    Total$1.05Price for 1

    4,875 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $1.0516
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,875 parts
      • Price: $1.0516
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2440+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,000 parts
      • Price: $0.4957
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2408+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $0.4957

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.