| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.1 | |
| 2.2 | |
| 16 | |
| 0.003@0A|0.01@1mA|0.1@25mA|0.25@100mA | |
| 0.014%/V | |
| 206°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Use the LDO LP2981-28DBVT linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.07@25mA|0.2@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 2.2 V with a maximum of 16 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. At a line regulation of 0.014%/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.1@25mA|0.25@100mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

