| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 3 | |
| 0.05 | |
| 2.1 | |
| 16 | |
| 0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA | |
| 0.014%/V | |
| 220°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This LDO LP2980IM5-3.0 linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.001@0A|0.007@1mA|0.04@10mA|0.12@50mA V. This voltage regulation device's single output can produce a current up to 0.05 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.1 V and no higher than 16 V. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a line regulation of 0.014%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

