| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP2980AIM5X-3.3 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.75 | |
| Fixed | |
| 3.3 | |
| 0.05 | |
| 2.2 | |
| 16 | |
| 0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA | |
| 0.014%/V | |
| 205.4°C/W | |
| 78.8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

