| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Output Type | Adjustable |
| Output Voltage (V) | 1.23 to 29 |
| Maximum Output Current (A) | 0.25 |
| Minimum Input Voltage (V) | -20 |
| Maximum Input Voltage (V) | 30 |
| Maximum Dropout Voltage @ Current (V) | 0.1@1mA|0.3@50mA|0.4@100mA|0.6@250mA |
| Reference Voltage (V) | 1.255 |
| Line Regulation | 0.2% |
| Load Regulation | 0.2% |
| Maximum Quiescent Current (mA) | 0.17 |
| Junction to Ambient | 83°C/W |
| Special Features | Current Limit|Reverse Battery Protection|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |