| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | LP2951CMM/NOPB |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±0.5(Typ) |
| Output Type | Adjustable |
| Output Voltage (V) | 1.24 to 29 |
| Maximum Output Current (A) | 0.1 |
| Minimum Input Voltage (V) | 2.3 |
| Maximum Input Voltage (V) | 30 |
| Maximum Dropout Voltage @ Current (V) | 0.08@100uA|0.45@100mA |
| Reference Voltage (V) | 1.26 |
| Line Regulation | 0.1% |
| Load Regulation | 0.1% |
| Typical Ground Current @ Full Load (mA) | 8 |
| Junction to Ambient | 171°C/W |
| Junction to Case | 62.3°C/W |
| Special Features | Current Limit|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |