onsemiLP2951CD-3.0R2GLinear Regulators

LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R

Never worry about components not turning off and on due to lack of voltage with this LDO LP2951CD-3.0R2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.03@100uA|0.35@100mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. With a voltage no larger than 30 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.2% and line regulation of 0.2% a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.08@100uA|0.45@100mA V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.1815
    1. 2500+$0.1815
    2. 5000+$0.1797
    3. 10000+$0.1779
    4. 15000+$0.1761
    5. 20000+$0.1743
    6. 25000+$0.1726
    7. 30000+$0.1709
    8. 50000+$0.1692
    9. 100000+$0.1675

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.