| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3 | |
| 0.1 | |
| 2 | |
| 30 | |
| 0.08@100uA|0.45@100mA | |
| 0.2%/V | |
| 0.2% | |
| 8 | |
| 52.44°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
This LDO LP2951-30DRGR linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±1.4 %. Its typical dropout voltage at current is 0.05@100uA|0.38@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least 2 V while not exceeding 30 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 0.2% and line regulation of 0.2%/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.08@100uA|0.45@100mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

