Microchip TechnologyLP2951-02YNLinear Regulators
LDO Regulator Pos 5V 0.1A 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 2 | |
| 30 | |
| 0.08@100uA|0.45@100mA | |
| 1.25 | |
| 0.1% | |
| 0.1% | |
| 8 | |
| 105°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| Package Width | 6.35 |
| Package Length | 9.53 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

