| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3.3 | |
| 0.1(Min) | |
| 3.1 | |
| 30 | |
| 0.08@100uA|0.45@100mA | |
| 0.1% | |
| 0.1% | |
| 160°C/W | |
| 83°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 7.87(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
This LDO LP2950ACZ-3.3G linear regulator developed by ON Semiconductor keeps the power stable! Its typical dropout voltage at current is 0.03@100uA|0.35@100mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. It only needs a voltage that does not exceed 30 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.1% and line regulation of 0.1%. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.08@100uA|0.45@100mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

