onsemiLP2950ACDT-5.0GLinear Regulators
LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| 0.8um to 3um | |
| Fixed | |
| 5 | |
| 0.1(Min) | |
| 3.1 | |
| 30 | |
| 0.08@100uA|0.45@100mA | |
| 0.1% | |
| 0.1% | |
| 92°C/W | |
| 6°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Use this LDO LP2950ACDT-5.0G linear regulator from ON Semiconductor to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.03@100uA|0.35@100mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. By working with a maximum input voltage of 30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 0.1% and line regulation of 0.1% is necessary for providing a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. The maximum dropout voltage is 0.08@100uA|0.45@100mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

