Illinois CapacitorLP222M050E1P3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 50V 20% (30 X 25mm) Snap-In 10mm 0.15 Ohm 1.429A 1000h 105°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 50VDC | |
| 0.15 | |
| Standard | |
| 1.429 | |
| 2200 | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 25 | |
| -40 | |
| 105 | |
| 30 | |
| 25 | |
| 0.8 |
This electrolytic LP222M050E1P3 aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2200uF. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LP222M050E1P3 aluminum electrolytic capacitor has a snap-in termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
