ams OSRAMLP T676-L2N1-25-0-20-R18-ZLEDs
LED Uni-Color Green 562nm 2-Pin PLCC T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaAlP | |
| Circular | |
| Colorless Clear | |
| Top Mount | |
| 48lm | |
| 35.5mcd(Max) | |
| 560 | |
| 562 | |
| 120 | |
| 30 | |
| 20 | |
| 2.4 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Pure Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) - 0.1 |
| Package Width | 3(Max) |
| Package Length | 3.4(Max) |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

