ams OSRAMLP T676-L1M2-25-0-20-R18-ZLEDs
LED Uni-Color Pure Green 562nm 2-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 0.06lm | |
| 28mcd(Max) | |
| 560 | |
| 562 | |
| 120 | |
| 30 | |
| 20 | |
| 2.4 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Pure Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) - 0.1 mm |
| Package Width | 3(Max) mm |
| Package Length | 3.4(Max) mm |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

