LittelfuseLOC117STRTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC | |
| DC | |
| Linear Photovoltaic | |
| 1 | |
| 3750(Max) | |
| -40 | |
| 85 | |
| CSA|EN|IEC|TUV|UL | |
| 500 | |
| 5 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.65 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

