LittelfuseLOC112STRTransistor and Photovoltaic Output Photocouplers
single linear optocoupler
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.65 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

