LittelfuseLOC111STRTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 3750 | |
| -40 | |
| 85 | |
| BSI|CSA|UL|BS|EN|VDE | |
| 500 | |
| 5 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.65 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

