| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Orange | |
| 1 | |
| InGaAlP | |
| Circular | |
| Clear | |
| Right Angle | |
| 0.75lm | |
| 355mcd(Max) | |
| 606 | |
| 610 | |
| 120 | |
| 30 | |
| 20 | |
| 2.35 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Orange | |
| No | |
| Yes | |
| Tape and Reel | |
| 0.067 | |
| Mounting | Surface Mount |
| Package Height | 4.2(Max) mm |
| Package Width | 3.8(Max) mm |
| Package Length | 4.2(Max) mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

