NichiconLNT2W471MSEFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 450V 20% (51 X 80mm) Clamp Mount Screw 3.4A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 450VDC | |
| 3.4 | |
| 1.37@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 51 X 80 | |
| -25 | |
| 105 | |
| Bulk | |
| 51 | |
| 80 | |
| 232 |
By implementing this electrolytic LNT2W471MSEF aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1.37@5Min μA. It has a tolerance of 20%. Its capacitance value is 470uF. The LNT2W471MSEF aluminum electrolytic capacitor has a screw terminal termination style. This product is 80 mm tall with a diameter of 51 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
