NichiconLNR2E152MSECapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 250V 20% (35 X 100mm) Clamp Mount Screw 3A 5000h 85°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 250VDC | |
| 3 | |
| 1830@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 35 X 100 | |
| -25 | |
| 85 | |
| Bulk | |
| 35 | |
| 100 | |
| 134 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic LNR2E152MSE electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 5000@5Min μA. This product is 100 mm tall with a diameter of 35 mm. It has a tolerance of 20%. Its capacitance value is 1500uF. The LNR2E152MSE aluminum electrolytic capacitor has a screw terminal termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

