NichiconLNR1V104MSECapacitor Aluminum Electrolytic
Cap Aluminum Lytic 0.1F 35V 20% (51 X 120mm) Clamp Mount Screw 13.6A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 0.1F | |
| 20% | |
| 35VDC | |
| 13.6 | |
| 5000@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 51 X 120 | |
| -40 | |
| 85 | |
| Bulk | |
| 51 | |
| 120 | |
| 351 |
By implementing this electrolytic LNR1V104MSE aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 5000@5Min μA. The LNR1V104MSE aluminum electrolytic capacitor has a screw terminal termination style. This product is 120 mm tall with a diameter of 51 mm. Its capacitance value is 0.1F. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

