Reduced Price
NichiconLNR1J224MSECapacitor Aluminum Electrolytic
Cap Aluminum Lytic 0.22F 63V 20% (90 X 170mm) Clamp Mount Screw 28.3A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 0.22F | |
| 20% | |
| 63VDC | |
| 28.3 | |
| 5000@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 90 X 170 | |
| -40 | |
| 85 | |
| Bulk | |
| 90 | |
| 170 | |
| 1550 |
Using this electrolytic LNR1J224MSE aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 5000@5Min μA. It has a tolerance of 20%. This product is 170 mm tall with a diameter of 90 mm. The LNR1J224MSE aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 0.22F.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

