NichiconLNK2G103MSEJCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 10000uF 400V 20% (90 X 130mm) Clamp Mount Screw 24.2A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 400VDC | |
| 24.2 | |
| 5000@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 90 X 130 | |
| -25 | |
| 85 | |
| Bulk | |
| 90 | |
| 130 | |
| 1142 |
Manufactured from Nichicon, this electrolytic LNK2G103MSEJ aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LNK2G103MSEJ aluminum electrolytic capacitor has a screw terminal termination style. It has a tolerance of 20%. Its leakage current is 5000@5Min μA. This product is 130 mm tall with a diameter of 90 mm. Its capacitance value is 10000uF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

