Delta ElectronicsLNE-48V320WAAALED Power Supplies
AC/DC LED Power Supply 320W Single 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| LNE-48V320WAAA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 24 to 48 | |
| 6700(Typ) | |
| 320 | |
| 90VAC to 305VAC | |
| 0.98 | |
| 94.5(Typ) | |
| Lead Wire | |
| IP65 | |
| -40 | |
| 70 | |
| Carton | |
| 1700 | |
| Mounting | Screw |
| Package Height | 43.8 |
| Package Width | 90 |
| Package Length | 252 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

