Arrow Electronic Components Online
LNE36V150WDAA|DELTA|simage
LNE36V150WDAA|DELTA|limage
Reduced Price
LED Power Supplies

LNE-36V150WDAA

AC/DC LED Power Supply 151.2W Single

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.60.12
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    18 to 36
  • Maximum Output Current (mA)
    4200(Typ)
  • Output Power (W)
    151.2
  • Input Voltage Range
    90VAC to 305VAC
  • Dimming
    1-10V/PWM/Resistor
  • Power Factor Correction
    0.98
  • Efficiency (%)
    93.5(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Carton
  • Product Weight (g)
    1040
  • Mounting
    Screw
  • Package Height
    68
  • Package Width
    68
  • Package Length
    228
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources