Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.60.12
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Constant Voltage|Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
18 to 36
Maximum Output Current (mA)
2650
Output Power (W)
95.4
Input Voltage Range
90VAC to 305VAC
Dimming
1-10V/PWM/Resistor
Power Factor Correction
0.98
Efficiency (%)
93(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
980
Mounting
Screw
Package Height
38.8
Package Width
68
Package Length
220
Lead Shape
Lead Wire

