Delta ElectronicsLNE-24V185WAAALED Power Supplies
AC/DC LED Power Supply 187.2W Single
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 12 to 24 | |
| 7800(Typ) | |
| 187.2 | |
| 90VAC to 305VAC | |
| 0.98 | |
| 93.5(Typ) | |
| Lead Wire | |
| IP65 | |
| -40 | |
| 70 | |
| Carton | |
| 1040 | |
| Mounting | Screw |
| Package Height | 38.8 |
| Package Width | 68 |
| Package Length | 228 |
| Lead Shape | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this LNE-24V185WAAA AC to DC power supply from Delta Electronics. It has a voltage of 1.2m V and maximum output power of 250m W. This part can handle a current up to 5% A. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

