NichiconLNC2W392MSEHCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 3900uF 450V 20% (76.2 X 90mm) Bracket Mount Screw 17A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3900uF | |
| 20% | |
| 450VDC | |
| Low | |
| 17 | |
| 3970@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Screw | |
| 2 | |
| 76.2 X 90 | |
| -40 | |
| 85 | |
| Bulk | |
| 76.2 | |
| 90 | |
| 606 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic LNC2W392MSEH electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 90 mm tall with a diameter of 76.2 mm. Its leakage current is 3970@5Min μA. The LNC2W392MSEH aluminum electrolytic capacitor has a screw terminal termination style. It has a tolerance of 20%. Its capacitance value is 3900uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
