NichiconLNC2W122MSEFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1200uF 450V 20% (51 X 80mm) Bracket Mount Screw 9.9A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 450VDC | |
| Low | |
| 9.9 | |
| 2200@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Screw | |
| 2 | |
| 51 X 80 | |
| -40 | |
| 85 | |
| Bulk | |
| 51 | |
| 80 | |
| 232 |
By implementing this electrolytic LNC2W122MSEF aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 2200@5Min μA. The LNC2W122MSEF aluminum electrolytic capacitor has a screw terminal termination style. This product is 80 mm tall with a diameter of 51 mm. It has a tolerance of 20%. Its capacitance value is 1200uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
