50-75% Off
NichiconLNC2G472MSEHCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 4700uF 400V 20% (76.2 X 90mm) Bracket Mount Screw 18.3A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 400VDC | |
| Low | |
| 18.3 | |
| 4110@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Screw | |
| 2 | |
| 76.2 X 90 | |
| -40 | |
| 85 | |
| Bulk | |
| 76.2 | |
| 90 | |
| 606 |
Nichicon has you covered with their pure aluminum electrolytic LNC2G472MSEH electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The LNC2G472MSEH aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 4110@5Min μA. This product is 90 mm tall with a diameter of 76.2 mm. Its capacitance value is 4700uF. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
