NichiconLNC2G123MSEJCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 12000uF 400V 20% (90 X 145mm) Bracket Mount Screw 37.1A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 12000uF | |
| 20% | |
| 400VDC | |
| Low | |
| 37.1 | |
| 5000@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Screw | |
| 2 | |
| 90 X 145 | |
| -40 | |
| 85 | |
| Bulk | |
| 90 | |
| 145 | |
| 1295 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic LNC2G123MSEJ aluminum capacitor. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 145 mm tall with a diameter of 90 mm. The LNC2G123MSEJ aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 5000@5Min μA. Its capacitance value is 12000uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
