Reduced Price
STMicroelectronicsLNBH29EQTRSpecial Purpose Voltage Regulators
LNB Supply and Control Voltage Regulator 8V-17.5V 16-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LNB Supply and Control Voltage Regulator | |
| 1 | |
| 8 to 17.5 | |
| 8 | |
| 12 | |
| 17.5 | |
| 10(Typ) | |
| 440(Typ) | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 16 | |
| Lead Shape | No Lead |
The LNBH29EQTR power monitoring system from STMicroelectronics will make your application better. This part has an input voltage of 12 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature range of -25 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

